
MEB2-64PH9P | |
|---|---|
DigiKey Part Number | MEB2-64PH9P-ND |
Manufacturer | |
Manufacturer Product Number | MEB2-64PH9P |
Description | CONN CARDEDGE MALE 64POS 0.100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Fits Female Edgecards | |
Gender | Male | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Diallyl Phthalate (DAP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.228,95500 € | 12.289,55 € |
| Unit Price without VAT: | 1.228,95500 € |
|---|---|
| Unit Price with VAT: | 1.462,45645 € |

