
MEB1-128SL96 | |
|---|---|
DigiKey Part Number | MEB1-128SL96-ND |
Manufacturer | |
Manufacturer Product Number | MEB1-128SL96 |
Description | CONN EDGE DUAL FML 128POS 0.020 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 128 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer ITT Cannon, LLC | Pitch 0.020" (0.50mm) |
Series | Read Out Dual |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 50.0µin (1.27µm) |
Gender Female | Material - Insulation Diallyl Phthalate (DAP), Glass Filled |
Number of Positions 128 | Base Product Number |
Card Thickness 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.185,30300 € | 11.853,03 € |
| Unit Price without VAT: | 1.185,30300 € |
|---|---|
| Unit Price with VAT: | 1.410,51057 € |

