
MEB1-128PH32 | |
|---|---|
DigiKey Part Number | MEB1-128PH32-ND |
Manufacturer | |
Manufacturer Product Number | MEB1-128PH32 |
Description | CONN CARDEDGE MALE 128POS 0.020 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 128 Position Male Connector Fits Female Edgecards Gold 0.020" (0.50mm) Silver |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer ITT Cannon, LLC | Read Out Dual |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Card Type Fits Female Edgecards | Color Silver |
Gender Male | Material - Insulation Diallyl Phthalate (DAP), Glass Filled |
Number of Positions 128 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.932,79900 € | 19.327,99 € |
| Unit Price without VAT: | 1.932,79900 € |
|---|---|
| Unit Price with VAT: | 2.300,03081 € |

