
MDVB1-9SH002P | |
|---|---|
DigiKey Part Number | MDVB1-9SH002P-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-9SH002P |
Description | CABLE ASSY D - MIC D 9P 304.8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,77600 € | 1.017,76 € |
| Unit Price without VAT: | 101,77600 € |
|---|---|
| Unit Price with VAT: | 121,11344 € |

