
MDVB1-9PH14 | |
|---|---|
DigiKey Part Number | MDVB1-9PH14-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-9PH14 |
Description | CABLE ASSY D TO MIC D 9P 1.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 213,89200 € | 3.208,38 € |
| Unit Price without VAT: | 213,89200 € |
|---|---|
| Unit Price with VAT: | 254,53148 € |

