
MDVB1-51SH22P | |
|---|---|
DigiKey Part Number | MDVB1-51SH22P-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-51SH22P |
Description | CABLE ASSY D TO MIC D 51P 2.34M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 7.67' (2.34m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 51 |
Series | Length 7.67' (2.34m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 758,62000 € | 7.586,20 € |
| Unit Price without VAT: | 758,62000 € |
|---|---|
| Unit Price with VAT: | 902,75780 € |

