
MDVB1-37SSP | |
|---|---|
DigiKey Part Number | MDVB1-37SSP-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-37SSP |
Description | CONN MICRO-D RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock (2-56) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Positions | Wire Gauge 24-32 AWG |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 257,50300 € | 2.575,03 € |
| Unit Price without VAT: | 257,50300 € |
|---|---|
| Unit Price with VAT: | 306,42857 € |


