
MDVB1-37SH001 | |
|---|---|
DigiKey Part Number | MDVB1-37SH001-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-37SH001 |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 37 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 241,67800 € | 2.416,78 € |
| Unit Price without VAT: | 241,67800 € |
|---|---|
| Unit Price with VAT: | 287,59682 € |

