
MDVB1-31SH003 | |
|---|---|
DigiKey Part Number | MDVB1-31SH003-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-31SH003 |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 31 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,30000 € | 161,30 € |
| 10 | 153,61900 € | 1.536,19 € |
| Unit Price without VAT: | 161,30000 € |
|---|---|
| Unit Price with VAT: | 191,94700 € |

