
MDVB1-25SH39F | |
|---|---|
DigiKey Part Number | MDVB1-25SH39F-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-25SH39F |
Description | CABLE ASSY D-MIC-D 25P 406.4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.33' (406.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 1.33' (406.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 268,57100 € | 2.685,71 € |
| Unit Price without VAT: | 268,57100 € |
|---|---|
| Unit Price with VAT: | 319,59949 € |

