
MDVB1-15SHF38 | |
|---|---|
DigiKey Part Number | MDVB1-15SHF38-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-15SHF38 |
Description | CABLE ASSY D TO MIC D 15POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Individual Wire Leads |
Manufacturer ITT Cannon, LLC | Type D-Type, Micro-D |
Series | Number of Positions 15 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 399,23700 € | 3.992,37 € |
| Unit Price without VAT: | 399,23700 € |
|---|---|
| Unit Price with VAT: | 475,09203 € |

