
MDVB1-15SH013M2 | |
|---|---|
DigiKey Part Number | 1003-MDVB1-15SH013M2-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-15SH013M2 |
Description | MDVB1-15SH013M2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 193,80100 € | 1.938,01 € |
| Unit Price without VAT: | 193,80100 € |
|---|---|
| Unit Price with VAT: | 230,62319 € |

