
MDVB1-15PH73 | |
|---|---|
DigiKey Part Number | MDVB1-15PH73-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-15PH73 |
Description | CABLE ASSY D-MIC-D 15P 304.8MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 434,53667 € | 6.518,05 € |
| Unit Price without VAT: | 434,53667 € |
|---|---|
| Unit Price with VAT: | 517,09864 € |

