
MDSPTS | |
|---|---|
DigiKey Part Number | 1003-1160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDSPTS |
Description | CONN D-SUB PIN 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-28 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65270 € | 3.263,50 € |
| Unit Price without VAT: | 0,65270 € |
|---|---|
| Unit Price with VAT: | 0,77671 € |

