Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM51SCBSPTA174 | |
|---|---|
DigiKey Part Number | 1003-MDM51SCBSPTA174-ND |
Manufacturer | |
Manufacturer Product Number | MDM51SCBSPTA174 |
Description | CONN MICRO-D RCPT 51POS PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/32-G01CP | ITT Cannon, LLC | 0 | 1003-M83513/32-G01CP-ND | 203,61100 € | Parametric Equivalent |
| M83513/32-G01NW | ITT Cannon, LLC | 0 | 1003-M83513/32-G01NW-ND | 211,23700 € | Parametric Equivalent |
| M83513/32-G02CW | ITT Cannon, LLC | 0 | 1003-M83513/32-G02CW-ND | 211,23700 € | Parametric Equivalent |
| M83513/32-G02NP | ITT Cannon, LLC | 0 | 1003-M83513/32-G02NP-ND | 236,70500 € | Parametric Equivalent |
| M83513/32-G02NW | ITT Cannon, LLC | 0 | 1003-M83513/32-G02NW-ND | 246,41700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 485,98300 € | 4.859,83 € |
| Unit Price without VAT: | 485,98300 € |
|---|---|
| Unit Price with VAT: | 578,31977 € |







