



MDM15SCBSPL67 | |
|---|---|
DigiKey Part Number | 1003-MDM15SCBSPL67-ND |
Manufacturer | |
Manufacturer Product Number | MDM15SCBSPL67 |
Description | CONN MICRO-D RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,41000 € | 176,41 € |
| 10 | 149,96700 € | 1.499,67 € |
| 25 | 140,59080 € | 3.514,77 € |
| 50 | 133,89060 € | 6.694,53 € |
| Unit Price without VAT: | 176,41000 € |
|---|---|
| Unit Price with VAT: | 209,92790 € |

