
MDM15PCBSPT | |
|---|---|
DigiKey Part Number | 1003-MDM15PCBSPT-ND |
Manufacturer | |
Manufacturer Product Number | MDM15PCBSPT |
Description | CONN MICRO-D PLG 15P PNL MT SLDR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,53000 € | 142,53 € |
| 10 | 121,16400 € | 1.211,64 € |
| 25 | 113,58760 € | 2.839,69 € |
| 50 | 108,17360 € | 5.408,68 € |
| Unit Price without VAT: | 142,53000 € |
|---|---|
| Unit Price with VAT: | 169,61070 € |

