Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM15PCBSA174 | |
|---|---|
DigiKey Part Number | 1003-MDM15PCBSA174-ND |
Manufacturer | |
Manufacturer Product Number | MDM15PCBSA174 |
Description | CONN MICRO-D PLG 15P PNL MT SLDR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/22-B01NN | ITT Cannon, LLC | 5 | 1003-M83513/22-B01NN-ND | 157,57000 € | Parametric Equivalent |
| M83513/22-B02CN | ITT Cannon, LLC | 10 | 1003-M83513/22-B02CN-ND | 80,86000 € | Parametric Equivalent |
| M83513/28-B01NN | ITT Cannon, LLC | 0 | 1003-M83513/28-B01NN-ND | 127,40000 € | Parametric Equivalent |
| M83513/28-B02CN | ITT Cannon, LLC | 0 | 1003-M83513/28-B02CN-ND | 127,40000 € | Parametric Equivalent |
| M83513/28-B03NN | ITT Cannon, LLC | 0 | 1003-M83513/28-B03NN-ND | 141,74800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 222,53000 € | 2.225,30 € |
| Unit Price without VAT: | 222,53000 € |
|---|---|
| Unit Price with VAT: | 264,81070 € |







