
MDM-BTR-25TE-SJS | |
|---|---|
DigiKey Part Number | 1003-MDM-BTR-25TE-SJS-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BTR-25TE-SJS |
Description | MDM-BTR - ROUND CABLE EXIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws M2.6, Spring Clip |
Number of Positions 25 | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,57000 € | 435,57 € |
| 10 | 370,31600 € | 3.703,16 € |
| Unit Price without VAT: | 435,57000 € |
|---|---|
| Unit Price with VAT: | 518,32830 € |

