
MDM-BTR-15SE-SJS | |
|---|---|
DigiKey Part Number | 1003-MDM-BTR-15SE-SJS-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BTR-15SE-SJS |
Description | MDM-BTR - ROUND CABLE EXIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws M2.6, Spring Clip | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,85000 € | 381,85 € |
| 10 | 324,64300 € | 3.246,43 € |
| 25 | 319,52600 € | 7.988,15 € |
| Unit Price without VAT: | 381,85000 € |
|---|---|
| Unit Price with VAT: | 454,40150 € |

