
MDM-BT-9TE-JP-CAD | |
|---|---|
DigiKey Part Number | 1003-MDM-BT-9TE-JP-CAD-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-9TE-JP-CAD |
Description | MICRO-D BACKSHELL 9 POS TOP ENTR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Yellow Chromate over Cadmium | |
Hardware | - | |
Features | Mating Screws | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,13000 € | 289,13 € |
| 10 | 245,80500 € | 2.458,05 € |
| 25 | 235,71440 € | 5.892,86 € |
| Unit Price without VAT: | 289,13000 € |
|---|---|
| Unit Price with VAT: | 344,06470 € |

