
MDM-BT-100AE-SJS | |
|---|---|
DigiKey Part Number | 1003-MDM-BT-100AE-SJS-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-100AE-SJS |
Description | MICRO-D BACKSHELL 100 POS ANGLES |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Position One Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws, Spring Clip |
Number of Positions 100 | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,38000 € | 423,38 € |
| 10 | 359,95200 € | 3.599,52 € |
| Unit Price without VAT: | 423,38000 € |
|---|---|
| Unit Price with VAT: | 503,82220 € |

