
MDM-9SH041A | |
|---|---|
DigiKey Part Number | 1003-MDM-9SH041A-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH041A |
Description | CABLE ASSY D TO MIC D 9P 3.05M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 143,80600 € | 1.438,06 € |
| Unit Price without VAT: | 143,80600 € |
|---|---|
| Unit Price with VAT: | 171,12914 € |

