
MDM-9SH038K | |
|---|---|
DigiKey Part Number | 1003-MDM-9SH038K-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH038K |
Description | CABLE ASSY D TO MIC D 9P 508MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.67' (508.00mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 1.67' (508.00mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,61800 € | 1.326,18 € |
| Unit Price without VAT: | 132,61800 € |
|---|---|
| Unit Price with VAT: | 157,81542 € |

