
MDM-9SH006F | |
|---|---|
DigiKey Part Number | 1003-MDM-9SH006F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH006F |
Description | CABLE ASSY D TO MICD 9P 914.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,38000 € | 78,38 € |
| 10 | 66,62300 € | 666,23 € |
| 25 | 62,45480 € | 1.561,37 € |
| 50 | 59,47740 € | 2.973,87 € |
| 100 | 56,64240 € | 5.664,24 € |
| Unit Price without VAT: | 78,38000 € |
|---|---|
| Unit Price with VAT: | 93,27220 € |

