
MDM-9SH003P | |
|---|---|
DigiKey Part Number | ITTMDM-9SH003P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH003P |
Description | CABLE ASSY D - MIC D 9P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,69000 € | 134,69 € |
| 10 | 114,49600 € | 1.144,96 € |
| 25 | 107,33560 € | 2.683,39 € |
| 50 | 102,21980 € | 5.110,99 € |
| Unit Price without VAT: | 134,69000 € |
|---|---|
| Unit Price with VAT: | 160,28110 € |



