
MDM-9SCBRP-L61 | |
|---|---|
DigiKey Part Number | 1003-MDM-9SCBRP-L61-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SCBRP-L61 |
Description | CONN MICRO-D RCPT 9POS R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Wire Leads |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,19000 € | 188,19 € |
| 10 | 159,98600 € | 1.599,86 € |
| 25 | 149,98280 € | 3.749,57 € |
| 50 | 142,83520 € | 7.141,76 € |
| Unit Price without VAT: | 188,19000 € |
|---|---|
| Unit Price with VAT: | 223,94610 € |

