Image for MDM-9SCBRM7TL56 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9SCBRM7TL56

DigiKey Part Number
MDM-9SCBRM7TL56-ND
Manufacturer
Manufacturer Product Number
MDM-9SCBRM7TL56
Description
CONN MICRO-D RCPT 9POS R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Wire Leads
Packaging
Bulk
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
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
10255,74900 €2.557,49 €
Unit Price without VAT:255,74900 €
Unit Price with VAT:304,34131 €