
MDM-9SBSM7 | |
|---|---|
DigiKey Part Number | 1003-MDM-9SBSM7-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SBSM7 |
Description | CONN MICRO-D RCPT 9P PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 204,10500 € | 2.041,05 € |
| Unit Price without VAT: | 204,10500 € |
|---|---|
| Unit Price with VAT: | 242,88495 € |

