
MDM-9PH048P | |
|---|---|
DigiKey Part Number | 1003-MDM-9PH048P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH048P |
Description | CABLE ASSY D TO MIC D 9P 1.22M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 4.00' (1.22m) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 4.00' (1.22m) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,01100 € | 1.160,11 € |
| Unit Price without VAT: | 116,01100 € |
|---|---|
| Unit Price with VAT: | 138,05309 € |

