
MDM-9PH011P | |
|---|---|
DigiKey Part Number | 1003-MDM-9PH011P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH011P |
Description | CABLE ASSY D TO MICD 9P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,64000 € | 68,64 € |
| 10 | 58,34400 € | 583,44 € |
| Unit Price without VAT: | 68,64000 € |
|---|---|
| Unit Price with VAT: | 81,68160 € |

