
MDM-9PH006M2 | |
|---|---|
DigiKey Part Number | 1003-MDM-9PH006M2-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH006M2 |
Description | MDM-9PH006M2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 145,11300 € | 1.451,13 € |
| Unit Price without VAT: | 145,11300 € |
|---|---|
| Unit Price with VAT: | 172,68447 € |

