
MDM-9PH001P | |
|---|---|
DigiKey Part Number | 1003-MDM-9PH001P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH001P |
Description | CABLE ASSY D TO MICD 9P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,03000 € | 130,03 € |
| 10 | 110,52900 € | 1.105,29 € |
| 25 | 103,61680 € | 2.590,42 € |
| 50 | 98,67800 € | 4.933,90 € |
| Unit Price without VAT: | 130,03000 € |
|---|---|
| Unit Price with VAT: | 154,73570 € |

