
MDM-69PL2L | |
|---|---|
DigiKey Part Number | 1003-MDM-69PL2L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-69PL2L |
Description | MICRO-D 69 PIN 1" MIN, #25AWG YE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 0.083' (25.40mm, 1.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 69 | |
Length | 0.083' (25.40mm, 1.00") | |
Shielding | Unshielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,38000 € | 223,38 € |
| 10 | 189,90500 € | 1.899,05 € |
| 25 | 188,08400 € | 4.702,10 € |
| Unit Price without VAT: | 223,38000 € |
|---|---|
| Unit Price with VAT: | 265,82220 € |

