
MDM-69PL2F-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-69PL2F-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-69PL2F-A174 |
Description | MICRO-D 69 PIN 1" MIN, #25AWG EL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 0.083' (25.40mm, 1.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Individual Wire Leads |
Manufacturer ITT Cannon, LLC | Type D-Type, Micro-D |
Series | Number of Positions 69 |
Packaging Bag | Length 0.083' (25.40mm, 1.00") |
Part Status Active | Shielding Unshielded |
1st Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,75000 € | 269,75 € |
| 10 | 269,58300 € | 2.695,83 € |
| Unit Price without VAT: | 269,75000 € |
|---|---|
| Unit Price with VAT: | 321,00250 € |

