
MDM-69PH006L | |
|---|---|
DigiKey Part Number | 1003-MDM-69PH006L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-69PH006L |
Description | CABLE ASSY D-MIC-D 69P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 69 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,62000 € | 306,62 € |
| 10 | 260,67600 € | 2.606,76 € |
| Unit Price without VAT: | 306,62000 € |
|---|---|
| Unit Price with VAT: | 364,87780 € |

