
MDM-69PH006F | |
|---|---|
DigiKey Part Number | 1003-MDM-69PH006F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-69PH006F |
Description | CABLE ASSY D-MIC-D 69P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 69 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,75000 € | 308,75 € |
| 10 | 262,49000 € | 2.624,90 € |
| 25 | 246,08200 € | 6.152,05 € |
| Unit Price without VAT: | 308,75000 € |
|---|---|
| Unit Price with VAT: | 367,41250 € |

