
MDM-51PL1K | |
|---|---|
DigiKey Part Number | MDM-51PL1K-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PL1K |
Description | CONN MICRO-D PLUG 51POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side, Male Jackscrew (2-56) |
Series | Termination Wire Leads |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,13000 € | 274,13 € |
| 10 | 233,05100 € | 2.330,51 € |
| 25 | 218,48240 € | 5.462,06 € |
| Unit Price without VAT: | 274,13000 € |
|---|---|
| Unit Price with VAT: | 326,21470 € |

