
MDM-51PH005M5 | |
|---|---|
DigiKey Part Number | 1003-MDM-51PH005M5-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PH005M5 |
Description | CABLE ASSY D TO MIC D 51P 762MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 51 |
Series | Length 2.50' (762.00mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 387,10400 € | 3.871,04 € |
| Unit Price without VAT: | 387,10400 € |
|---|---|
| Unit Price with VAT: | 460,65376 € |

