
MDM-37SH046B | |
|---|---|
DigiKey Part Number | MDM-37SH046B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37SH046B |
Description | CABLE ASSY D TO MICRD 37P 1.83M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,96000 € | 314,96 € |
| 10 | 267,76900 € | 2.677,69 € |
| 25 | 258,84000 € | 6.471,00 € |
| Unit Price without VAT: | 314,96000 € |
|---|---|
| Unit Price with VAT: | 374,80240 € |



