
MDM-37PH011F | |
|---|---|
DigiKey Part Number | 1003-MDM-37PH011F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37PH011F |
Description | CABLE ASSY D-MIC-D 37P 914.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 37 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,11000 € | 144,11 € |
| 10 | 135,80600 € | 1.358,06 € |
| Unit Price without VAT: | 144,11000 € |
|---|---|
| Unit Price with VAT: | 171,49090 € |

