
MDM-31PH95L | |
|---|---|
DigiKey Part Number | MDM-31PH95L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31PH95L |
Description | CABLE ASSY D TO MIC D 31POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Individual Wire Leads |
Manufacturer ITT Cannon, LLC | Type D-Type, Micro-D |
Series | Number of Positions 31 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 579,63200 € | 5.796,32 € |
| Unit Price without VAT: | 579,63200 € |
|---|---|
| Unit Price with VAT: | 689,76208 € |

