
MDM-31PH074B | |
|---|---|
DigiKey Part Number | 1003-MDM-31PH074B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31PH074B |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 31 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 177,11700 € | 1.771,17 € |
| Unit Price without VAT: | 177,11700 € |
|---|---|
| Unit Price with VAT: | 210,76923 € |

