
MDM-25SH013P | |
|---|---|
DigiKey Part Number | 1003-MDM-25SH013P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SH013P |
Description | CABLE ASSY D TO MIC-D 25P 1.22M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Yellow, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 216,54300 € | 2.165,43 € |
| Unit Price without VAT: | 216,54300 € |
|---|---|
| Unit Price with VAT: | 257,68617 € |

