
MDM-25PL1F | |
|---|---|
DigiKey Part Number | 1003-MDM-25PL1F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PL1F |
Description | CABLE ASSY D TO MIC D 25P 12.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 0.042' (12.70mm, 0.50") Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | 2nd Connector Individual Wire Leads |
Manufacturer ITT Cannon, LLC | Type D-Type, Micro-D |
Series | Number of Positions 25 |
Packaging Bag | Length 0.042' (12.70mm, 0.50") |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 159,55300 € | 1.595,53 € |
| Unit Price without VAT: | 159,55300 € |
|---|---|
| Unit Price with VAT: | 189,86807 € |

