
MDM-25PHW11B | |
|---|---|
DigiKey Part Number | MDM-25PHW11B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PHW11B |
Description | CABLE ASSY D-MIC-D 25P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 199,45500 € | 1.994,55 € |
| Unit Price without VAT: | 199,45500 € |
|---|---|
| Unit Price with VAT: | 237,35145 € |

