
MDM-25PH046L | |
|---|---|
DigiKey Part Number | 1003-MDM-25PH046L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PH046L |
Description | CABLE ASSY D TO MIC D 25P 1.83M |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 214,81500 € | 2.148,15 € |
| Unit Price without VAT: | 214,81500 € |
|---|---|
| Unit Price with VAT: | 255,62985 € |

