
MDM-25PH009B | |
|---|---|
DigiKey Part Number | 1003-MDM-25PH009B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PH009B |
Description | CABLE ASSY D-MIC-D 25P 609.6MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 2.00' (609.60mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 186,79900 € | 1.867,99 € |
| Unit Price without VAT: | 186,79900 € |
|---|---|
| Unit Price with VAT: | 222,29081 € |

