cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25PH004B

DigiKey Part Number
1003-MDM-25PH004B-ND
Manufacturer
Manufacturer Product Number
MDM-25PH004B
Description
CABLE ASSY D-MIC-D 25P 609.6MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Receptacle, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
2.00' (609.60mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10154,34400 €1.543,44 €
Unit Price without VAT:154,34400 €
Unit Price with VAT:183,66936 €
Alternate Length
CABLE ASSY D-MIC-D 25P 914.4MM
In-Stock: 35
Unit Price: 192,36000 €
CABLE ASSY D TO MICRD 25P 762MM
In-Stock: 0
Unit Price: 158,94100 €
CABLE ASSY D TO MICRD 25P 508MM
In-Stock: 0
Unit Price: 151,26600 €