
MDM-25PH003F | |
|---|---|
DigiKey Part Number | 1003-MDM-25PH003F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PH003F |
Description | CABLE ASSY D-MIC-D 25P 457.2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,66000 € | 198,66 € |
| 10 | 168,87900 € | 1.688,79 € |
| 25 | 158,31960 € | 3.957,99 € |
| 50 | 150,77580 € | 7.538,79 € |
| Unit Price without VAT: | 198,66000 € |
|---|---|
| Unit Price with VAT: | 236,40540 € |


